Similar
Similar
Similar
Similar
Similar
Similar




URZ1E470MDD | |
|---|---|
DigiKey Part Number | 493-15938-ND |
Manufacturer | |
Manufacturer Product Number | URZ1E470MDD |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ1E470MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 160 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWT1E470MCL6GS | Nichicon | 29.287 | 493-9881-1-ND | 0,24000 € | Similar |
| ECA-1EHG470 | Panasonic Industry | 25.495 | P5539-ND | 0,25000 € | Similar |
| ECA-1EHG470I | Panasonic Industry | 27.694 | P19520CT-ND | 0,26000 € | Similar |
| EEU-FC1E470 | Panasonic Industry | 1.261 | P10267-ND | 0,39000 € | Similar |
| EEU-FC1E470B | Panasonic Industry | 0 | P19645CT-ND | 0,40000 € | Similar |






