Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




URY2V220MHD | |
|---|---|
DigiKey Part Number | URY2V220MHD-ND |
Manufacturer | |
Manufacturer Product Number | URY2V220MHD |
Description | CAP ALUM 22UF 20% 350V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URY2V220MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 144 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2V220MHD3 | Nichicon | 0 | UCY2V220MHD3-ND | 0,38262 € | Similar |
| UCY2V220MPD | Nichicon | 6.132 | 493-16295-ND | 1,32000 € | Similar |
| UPW2V220MHD | Nichicon | 9 | 493-2049-ND | 1,34000 € | Similar |
| UVY2V220MHD | Nichicon | 0 | UVY2V220MHD-ND | 0,28478 € | Similar |
| UVZ2V220MHD | Nichicon | 478 | 493-1439-ND | 1,05000 € | Similar |









