



URS2G470MHD | |
|---|---|
DigiKey Part Number | 493-17208-ND |
Manufacturer | |
Manufacturer Product Number | URS2G470MHD |
Description | CAP ALUM 47UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS2G470MHD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UAS2G470MHD6 | Nichicon | 39 | 493-7488-ND | 3,01000 € | Direct |
| UCS2G470MHD6 | Nichicon | 358 | 493-5878-ND | 2,06000 € | MFR Recommended |
| UVK2G470MHD | Nichicon | 62 | UVK2G470MHD-ND | 1,93000 € | Similar |
| UVR2G470MHD | Nichicon | 357 | 493-1233-ND | 2,38000 € | Similar |
| 476KFM400MRV | CORNELL DUBILIER KNOWLES | 0 | 476KFM400MRV-ND | 1,39559 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,37500 € | 13,75 € |
| 50 | 1,08120 € | 54,06 € |
| 100 | 0,98850 € | 98,85 € |
| 500 | 0,82890 € | 414,45 € |
| 1.000 | 0,77867 € | 778,67 € |
| 2.500 | 0,72509 € | 1.812,73 € |
| 5.000 | 0,69247 € | 3.462,35 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,51680 € |

