



UPZ2W121MHD | |
|---|---|
DigiKey Part Number | 493-11308-ND |
Manufacturer | |
Manufacturer Product Number | UPZ2W121MHD |
Description | CAP ALUM 120UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPZ2W121MHD Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 740 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.11 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 10 | 3,22100 € | 32,21 € |
| 50 | 2,62220 € | 131,11 € |
| 100 | 2,43340 € | 243,34 € |
| 500 | 2,10928 € | 1.054,64 € |
| 1.000 | 2,00738 € | 2.007,38 € |
| 2.500 | 1,89873 € | 4.746,82 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,65070 € |

