



UPW1H151MPD1TD | |
|---|---|
DigiKey Part Number | 493-11778-1-ND - Cut Tape (CT) 493-11778-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1H151MPD1TD |
Description | CAP ALUM 150UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H151MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 399.75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 615 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 162 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860080675012 | Würth Elektronik | 710 | 732-9054-1-ND | 0,40000 € | Parametric Equivalent |
| B41858C6157M000 | TDK | 0 | B41858C6157M000-ND | 0,16884 € | Parametric Equivalent |
| RXW151M1HBK-1012S | Surge | 0 | 4403-RXW151M1HBK-1012S-ND | 0,09836 € | Parametric Equivalent |
| RZW151M1HBK-1012S | Surge | 0 | 4403-RZW151M1HBK-1012S-ND | 0,10460 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34800 € | 3,48 € |
| 50 | 0,25960 € | 12,98 € |
| 100 | 0,23150 € | 23,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18314 € | 91,57 € |
| 1.000 | 0,16786 € | 167,86 € |
| 1.500 | 0,16015 € | 240,22 € |
| 2.500 | 0,15154 € | 378,85 € |
| 3.500 | 0,14648 € | 512,68 € |
| 5.000 | 0,14159 € | 707,95 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67760 € |

