



UPW1E222MHD6TN | |
|---|---|
DigiKey Part Number | 493-12288-1-ND - Cut Tape (CT) 493-12288-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1E222MHD6TN |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1E222MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.117 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.49 A @ 100 kHz |
Part Status Not For New Designs | Impedance 28 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,14500 € | 11,45 € |
| 50 | 0,89320 € | 44,66 € |
| 100 | 0,81390 € | 81,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,72908 € | 182,27 € |
| 500 | 0,67732 € | 338,66 € |
| 750 | 0,65121 € | 488,41 € |
| 1.250 | 0,62211 € | 777,64 € |
| 1.750 | 0,60500 € | 1.058,75 € |
| 2.500 | 0,58848 € | 1.471,20 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,11750 € |

