



UPW0J122MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPW0J122MPD1TACT-ND - Cut Tape (CT) UPW0J122MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW0J122MPD1TA |
Description | CAP ALUM 1200UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW0J122MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 845.75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 995 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 65 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1A122MPD | Nichicon | 0 | UPA1A122MPD-ND | 1,47478 € | Parametric Equivalent |
| UPA1A122MPD1TA | Nichicon | 992 | 493-UPA1A122MPD1TACT-ND | 6,97000 € | Parametric Equivalent |
| UPA1A122MPD1TD | Nichicon | 0 | 493-4865-1-ND | 5,64000 € | Parametric Equivalent |
| 860160274032 | Würth Elektronik | 1.336 | 732-9437-1-ND | 3,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40500 € | 4,05 € |
| 50 | 0,30380 € | 15,19 € |
| 100 | 0,27160 € | 27,16 € |
| 500 | 0,21622 € | 108,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19875 € | 198,75 € |
| 2.000 | 0,18422 € | 368,44 € |
| 3.000 | 0,17689 € | 530,67 € |
| 5.000 | 0,16871 € | 843,55 € |
| 7.000 | 0,16391 € | 1.147,37 € |
| 10.000 | 0,15927 € | 1.592,70 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

