



UPV1C181MGD | |
|---|---|
DigiKey Part Number | 493-17174-ND |
Manufacturer | |
Manufacturer Product Number | UPV1C181MGD |
Description | CAP ALUM 180UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPV1C181MGD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Applications |
Series | Impedance 340 mOhms |
Packaging Bulk | Lead Spacing 0.138" (3.50mm) |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1C181MED | Nichicon | 1.767 | 493-14370-ND | 0,37000 € | Similar |
| UPM1C181MED | Nichicon | 48 | 493-15709-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39600 € | 3,96 € |
| 50 | 0,29640 € | 14,82 € |
| 100 | 0,26510 € | 26,51 € |
| 500 | 0,21080 € | 105,40 € |
| 1.000 | 0,19369 € | 193,69 € |
| 3.000 | 0,17227 € | 516,81 € |
| 6.000 | 0,16166 € | 969,96 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,76230 € |

