Direct
Direct
Parametric Equivalent




UPS2CR47MED | |
|---|---|
DigiKey Part Number | UPS2CR47MED-ND |
Manufacturer | |
Manufacturer Product Number | UPS2CR47MED |
Description | CAP ALUM 0.47UF 20% 160V RADIAL |
Customer Reference | |
Detailed Description | 0.47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS2CR47MED Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 12 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 19.2 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS2CR47MED1TD | Nichicon | 632 | 493-5389-1-ND | 0,30000 € | Direct |
| UPW2CR47MED | Nichicon | 567 | 493-1989-ND | 0,37000 € | Direct |
| UPS2DR47MED | Nichicon | 955 | 493-17157-ND | 0,31000 € | Parametric Equivalent |



