Direct
MFR Recommended
Upgrade
Upgrade
Upgrade




UPM2V100MHD1TO | |
|---|---|
DigiKey Part Number | 493-5334-1-ND - Cut Tape (CT) 493-5334-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM2V100MHD1TO |
Description | CAP ALUM 10UF 20% 350V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2V100MHD1TO Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 160 mA @ 10 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2V100MHD1TO | Nichicon | 392 | 493-5171-1-ND | 1,23000 € | Direct |
| UCS2W100MHD | Nichicon | 1.268 | 493-5882-ND | 1,13000 € | MFR Recommended |
| UPJ2G100MHD1TO | Nichicon | 480 | 493-12269-1-ND | 1,31000 € | Upgrade |
| UPM2G100MHD1TO | Nichicon | 481 | 493-5330-1-ND | 1,39000 € | Upgrade |
| UPW2G100MHD1TO | Nichicon | 1.293 | 493-12079-1-ND | 1,06000 € | Upgrade |






