Similar




UVC2G5R6MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVC2G5R6MPD1TACT-ND - Cut Tape (CT) UVC2G5R6MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVC2G5R6MPD1TA |
Description | CAP ALUM 5.6UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 5.6 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVC2G5R6MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 105 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXF401ELL5R6MJC5S | Chemi-Con | 969 | 565-5060-ND | 1,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,54500 € | 5,45 € |
| 50 | 0,41340 € | 20,67 € |
| 100 | 0,37160 € | 37,16 € |
| 500 | 0,29964 € | 149,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27696 € | 276,96 € |
| 2.000 | 0,25810 € | 516,20 € |
| 3.000 | 0,24859 € | 745,77 € |
| 5.000 | 0,23798 € | 1.189,90 € |
| 7.000 | 0,23175 € | 1.622,25 € |
| 10.000 | 0,22573 € | 2.257,30 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,04060 € |


