Direct
Parametric Equivalent




UPM1V680MED1TD | |
|---|---|
DigiKey Part Number | 493-11703-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1V680MED1TD |
Description | CAP ALUM 68UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1V680MED1TD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 370 mA @ 10 kHz |
Part Status Obsolete | Impedance 240 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V680MED1TD | Nichicon | 1.998 | 493-5125-1-ND | 0,35000 € | Direct |
| UPM1V680MED | Nichicon | 39 | 493-15795-ND | 0,42000 € | Parametric Equivalent |



