Direct




UPM1K100MED | |
|---|---|
DigiKey Part Number | UPM1K100MED-ND |
Manufacturer | |
Manufacturer Product Number | UPM1K100MED |
Description | CAP ALUM 10UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1K100MED Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 43 mA @ 120 Hz |
Part Status Obsolete | Impedance 1.7 Ohms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 80 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1K100MED1TD | Nichicon | 55 | 493-5267-1-ND | 0,42000 € | Direct |


