



UPM1J151MHD6TO | |
|---|---|
DigiKey Part Number | 493-12066-1-ND - Cut Tape (CT) 493-12066-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1J151MHD6TO |
Description | CAP ALUM 150UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1J151MHD6TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 590 mA @ 120 Hz | |
Ripple Current @ High Frequency | 845 mA @ 10 kHz | |
Impedance | 95 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,70700 € | 7,07 € |
| 50 | 0,54040 € | 27,02 € |
| 100 | 0,48800 € | 48,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38314 € | 191,57 € |
| 1.000 | 0,35572 € | 355,72 € |
| 1.500 | 0,34189 € | 512,84 € |
| 2.500 | 0,32646 € | 816,15 € |
| 3.500 | 0,31740 € | 1.110,90 € |
| 5.000 | 0,30864 € | 1.543,20 € |
| 6.000 | 0,30448 € | 1.826,88 € |
| 12.000 | 0,29039 € | 3.484,68 € |
| 12.500 | 0,28963 € | 3.620,38 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,33100 € |

