Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPM1H221MHD6TO | |
|---|---|
DigiKey Part Number | 493-12009-1-ND - Cut Tape (CT) 493-12009-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1H221MHD6TO |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H221MHD6TO Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 670 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 920 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 80 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H221MHD6TO | Nichicon | 516 | 493-12039-1-ND | 1,03000 € | Direct |
| UPM1H221MHD6 | Nichicon | 5.651 | UPM1H221MHD6-ND | 0,95000 € | Parametric Equivalent |
| UPM1H221MHD6AK | Nichicon | 0 | UPM1H221MHD6AK-ND | 0,31798 € | Parametric Equivalent |
| UPM1H221MHD6SZ | Nichicon | 0 | UPM1H221MHD6SZ-ND | 0,31798 € | Parametric Equivalent |
| UPM1H221MHD6TD | Nichicon | 1.133 | 493-14349-1-ND | 0,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27784 € | 277,84 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,11320 € |





