



UPM1H180MDD1TD | |
|---|---|
DigiKey Part Number | 493-5248-1-ND - Cut Tape (CT) 493-5248-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1H180MDD1TD |
Description | CAP ALUM 18UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 18 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H180MDD1TD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 79 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 165 mA @ 10 kHz |
Part Status Obsolete | Impedance 800 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H180MDD1TD | Nichicon | 323 | 493-5047-1-ND | 0,26000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23000 € | 2,30 € |
| 50 | 0,16960 € | 8,48 € |
| 100 | 0,15030 € | 15,03 € |
| 500 | 0,11678 € | 58,39 € |
| 1.000 | 0,10620 € | 106,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08936 € | 178,72 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

