3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM1A332MHD6

DigiKey Part Number
UPM1A332MHD6-ND
Manufacturer
Manufacturer Product Number
UPM1A332MHD6
Description
CAP ALUM 3300UF 20% 10V RADIAL
Customer Reference
Detailed Description
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1A332MHD6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.66 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.85 A @ 10 kHz
Part Status
Not For New Designs
Impedance
31 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1A332MHD6Nichicon665493-16441-ND5,38000 €Direct
UPA1C332MHD6Nichicon597UPA1C332MHD6-ND7,44000 €Upgrade
UPJ1A332MHDNichicon326493-5520-ND5,12000 €Similar
UPM1A332MHDNichicon226493-5588-ND6,03000 €Similar
UPS1A332MHDNichicon554493-17678-ND4,26000 €Similar
In-Stock: 222
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,58000 €1,58 €
101,03000 €10,30 €
500,80040 €40,02 €
1000,72790 €72,79 €
5000,60308 €301,54 €
1.0000,56378 €563,78 €
2.5000,52186 €1.304,65 €
5.0000,49633 €2.481,65 €
Manufacturers Standard Package
Unit Price without VAT:1,58000 €
Unit Price with VAT:1,91180 €