UPM1A561MPD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 163
Unit Price: 0,57000 €
Datasheet

Similar


Nichicon
In Stock: 801
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.987
Unit Price: 0,73000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 200
Unit Price: 0,70000 €
Datasheet

Similar


Panasonic Industry
In Stock: 704
Unit Price: 0,66000 €
Datasheet

Similar


Panasonic Industry
In Stock: 292
Unit Price: 0,67000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 214
Unit Price: 0,49000 €
Datasheet
560 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM1A561MPD

DigiKey Part Number
493-17089-ND
Manufacturer
Manufacturer Product Number
UPM1A561MPD
Description
CAP ALUM 560UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
560 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1A561MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
595 mA @ 120 Hz
Ripple Current @ High Frequency
730 mA @ 10 kHz
Impedance
100 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,20401 €408,02 €
Manufacturers Standard Package
Unit Price without VAT:0,20401 €
Unit Price with VAT:0,24685 €