150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ2A151MHD1TO

DigiKey Part Number
493-5129-1-ND - Cut Tape (CT)
493-5129-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ2A151MHD1TO
Description
CAP ALUM 150UF 20% 100V RADIAL
Customer Reference
Detailed Description
150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ2A151MHD1TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
553 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
798 mA @ 10 kHz
Part Status
Not For New Designs
Impedance
110 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
100 V
Height - Seated (Max)
1.043" (26.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPM2A151MHD1TONichicon451493-12200-1-ND1,40000 €Direct
UPW2A151MHD1TONichicon390493-12086-1-ND1,10000 €Upgrade
UPJ2A151MHDNichicon9493-17065-ND1,02000 €Parametric Equivalent
EEU-FC2A151BPanasonic Industry0EEU-FC2A151B-ND0,51971 €Upgrade
In-Stock: 180
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,70400 €7,04 €
500,53920 €26,96 €
1000,48690 €48,69 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,36386 €181,93 €
1.0000,33739 €337,39 €
1.5000,32405 €486,07 €
2.5000,30916 €772,90 €
3.5000,30041 €1.051,43 €
5.0000,29195 €1.459,75 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,33100 €