



UPJ1V181MPD1TD | |
|---|---|
DigiKey Part Number | 493-5111-1-ND - Cut Tape (CT) 493-5111-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1V181MPD1TD |
Description | CAP ALUM 180UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V181MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 520 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 730 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 160 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.827" (21.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V181MPD1TA | Nichicon | 1.977 | 493-UPJ1V181MPD1TACT-ND | 0,59000 € | Parametric Equivalent |
| 860080674013 | Würth Elektronik | 1.146 | 732-9055-1-ND | 0,40000 € | Upgrade |
| 860160674024 | Würth Elektronik | 0 | 732-9602-1-ND | 0,51000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27800 € | 2,78 € |
| 50 | 0,20600 € | 10,30 € |
| 100 | 0,18310 € | 18,31 € |
| 500 | 0,14340 € | 71,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13087 € | 130,87 € |
| 2.000 | 0,12046 € | 240,92 € |
| 3.000 | 0,11520 € | 345,60 € |
| 5.000 | 0,10933 € | 546,65 € |
| 7.000 | 0,10589 € | 741,23 € |
| 10.000 | 0,10256 € | 1.025,60 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |

