



UPJ1J101MHD6 | |
|---|---|
DigiKey Part Number | 493-17046-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1J101MHD6 |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1J101MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 460 mA @ 120 Hz |
Packaging Bulk | Impedance 200 mOhms |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1K101MHD6 | Nichicon | 787 | 493-15775-ND | 11,69000 € | Upgrade |
| UPJ1J101MPD | Nichicon | 965 | 493-15649-ND | 6,83000 € | Similar |
| UPM1J101MPD | Nichicon | 173 | UPM1J101MPD-ND | 8,33000 € | Similar |
| UPS1J101MPD | Nichicon | 1.084 | 493-15845-ND | 6,36000 € | Similar |
| UPW1J101MPD | Nichicon | 6.403 | 493-1936-ND | 6,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46500 € | 4,65 € |
| 50 | 0,35060 € | 17,53 € |
| 100 | 0,31440 € | 31,44 € |
| 500 | 0,25180 € | 125,90 € |
| 1.200 | 0,22745 € | 272,94 € |
| 3.600 | 0,20392 € | 734,11 € |
| 6.000 | 0,19513 € | 1.170,78 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,89540 € |

