Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar




UPJ1H181MHD6 | |
|---|---|
DigiKey Part Number | UPJ1H181MHD6-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1H181MHD6 |
Description | CAP ALUM 180UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1H181MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 605 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 845 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H181MPD | Nichicon | 501 | 493-17037-ND | 0,62000 € | Similar |
| UPM1H181MPD | Nichicon | 65 | 493-17101-ND | 0,68000 € | Similar |
| UPW1H181MPD | Nichicon | 4 | 493-1903-ND | 0,56000 € | Similar |
| UPW1H181MPD6 | Nichicon | 1.724 | 493-1904-ND | 0,59000 € | Similar |
| UPJ1H181MHD6TO | Nichicon | 792 | 493-5048-1-ND | 0,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,19917 € | 239,00 € |
| Unit Price without VAT: | 0,19917 € |
|---|---|
| Unit Price with VAT: | 0,24100 € |












