



UPJ1E821MHD6TN | |
|---|---|
DigiKey Part Number | 493-12176-1-ND - Cut Tape (CT) 493-12176-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1E821MHD6TN |
Description | CAP ALUM 820UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1E821MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.13 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.34 A @ 10 kHz |
Part Status Not For New Designs | Impedance 79 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1E821MHD6TN | Nichicon | 42 | 493-12256-1-ND | 1,62000 € | Direct |
| UPJ1E821MHD6 | Nichicon | 570 | 493-15632-ND | 1,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,91300 € | 9,13 € |
| 50 | 0,70600 € | 35,30 € |
| 100 | 0,64070 € | 64,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,57076 € | 142,69 € |
| 500 | 0,52812 € | 264,06 € |
| 750 | 0,50660 € | 379,95 € |
| 1.250 | 0,48260 € | 603,25 € |
| 1.750 | 0,46849 € | 819,86 € |
| 2.500 | 0,45487 € | 1.137,17 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,70610 € |

