



UPJ1E271MPD6TD | |
|---|---|
DigiKey Part Number | 493-11732-1-ND - Cut Tape (CT) 493-11732-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1E271MPD6TD |
Description | CAP ALUM 270UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 270 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1E271MPD6TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 525 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 700 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 180 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1E271MPD6TD | Nichicon | 114 | 493-5239-1-ND | 0,60000 € | Direct |
| UPJ1E271MPD6 | Nichicon | 915 | 493-15626-ND | 0,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37500 € | 3,75 € |
| 50 | 0,28040 € | 14,02 € |
| 100 | 0,25050 € | 25,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19872 € | 99,36 € |
| 1.000 | 0,18240 € | 182,40 € |
| 1.500 | 0,17415 € | 261,23 € |
| 2.500 | 0,16496 € | 412,40 € |
| 3.500 | 0,15956 € | 558,46 € |
| 5.000 | 0,15434 € | 771,70 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72600 € |

