220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ1E221MPD1TA

DigiKey Part Number
493-UPJ1E221MPD1TACT-ND - Cut Tape (CT)
UPJ1E221MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1E221MPD1TA
Description
CAP ALUM 220UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1E221MPD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
455 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
180 mOhms
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.630" (16.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1V221MPD6TANichicon2.688493-UPW1V221MPD6TACT-ND0,49000 €Upgrade
UPJ1E221MPDNichicon3.527493-15623-ND0,42000 €Parametric Equivalent
In-Stock: 990
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,37200 €3,72 €
500,27840 €13,92 €
1000,24860 €24,86 €
5000,19720 €98,60 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,12373 €123,73 €
2.0000,11377 €227,54 €
3.0000,10874 €326,22 €
5.0000,10314 €515,70 €
7.0000,09984 €698,88 €
10.0000,09666 €966,60 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,71390 €