



UPJ1E181MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPJ1E181MPD1TACT-ND - Cut Tape (CT) UPJ1E181MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1E181MPD1TA |
Description | CAP ALUM 180UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1E181MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 550 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 220 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1E181MPD1TA | Nichicon | 1.994 | 493-UPM1E181MPD1TACT-ND | 0,60000 € | Direct |
| UPJ1E181MPD | Nichicon | 299 | 493-17029-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30900 € | 3,09 € |
| 50 | 0,22960 € | 11,48 € |
| 100 | 0,20430 € | 20,43 € |
| 500 | 0,16078 € | 80,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11198 € | 111,98 € |
| 2.000 | 0,10280 € | 205,60 € |
| 3.000 | 0,09816 € | 294,48 € |
| 5.000 | 0,09298 € | 464,90 € |
| 7.000 | 0,08994 € | 629,58 € |
| 10.000 | 0,08700 € | 870,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,59290 € |

