Upgrade
Upgrade




UPJ1C182MHD6TN | |
|---|---|
DigiKey Part Number | 493-5018-1-ND - Cut Tape (CT) 493-5018-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1C182MHD6TN |
Description | CAP ALUM 1800UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C182MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.53 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.7 A @ 10 kHz |
Part Status Not For New Designs | Impedance 54 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1V182MHD6TN | Nichicon | 599 | 493-4916-1-ND | 2,05000 € | Upgrade |
| EEU-FC1E182B | Panasonic Industry | 0 | EEU-FC1E182B-ND | 0,63500 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,78600 € | 7,86 € |
| 50 | 0,60480 € | 30,24 € |
| 100 | 0,54730 € | 54,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,48576 € | 121,44 € |
| 500 | 0,44826 € | 224,13 € |
| 750 | 0,42932 € | 321,99 € |
| 1.250 | 0,40821 € | 510,26 € |
| 1.750 | 0,39579 € | 692,63 € |
| 2.500 | 0,38380 € | 959,50 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,47620 € |



