



UPJ1A681MPD1TD | |
|---|---|
DigiKey Part Number | 493-5007-1-ND - Cut Tape (CT) 493-5007-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1A681MPD1TD |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A681MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 660 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 795 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 130 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.827" (21.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1A681MPD1TA | Nichicon | 1.919 | 493-UPJ1A681MPD1TACT-ND | 0,61000 € | Parametric Equivalent |
| 860080274013 | Würth Elektronik | 0 | 732-860080274013CT-ND | 0,35000 € | Direct |
| 860080374016 | Würth Elektronik | 98 | 732-9004-1-ND | 0,38000 € | Upgrade |
| 860160374028 | Würth Elektronik | 771 | 732-9481-1-ND | 0,51000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37500 € | 3,75 € |
| 50 | 0,28000 € | 14,00 € |
| 100 | 0,25000 € | 25,00 € |
| 500 | 0,19842 € | 99,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18211 € | 182,11 € |
| 2.000 | 0,16856 € | 337,12 € |
| 3.000 | 0,16171 € | 485,13 € |
| 5.000 | 0,15409 € | 770,45 € |
| 7.000 | 0,14960 € | 1.047,20 € |
| 10.000 | 0,14527 € | 1.452,70 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

