



UHV1E561MPD1TA | |
|---|---|
DigiKey Part Number | 493-UHV1E561MPD1TACT-ND - Cut Tape (CT) UHV1E561MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1E561MPD1TA |
Description | CAP ALUM 560UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1E561MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 775 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.55 A @ 100 kHz | |
Impedance | 31 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55800 € | 5,58 € |
| 50 | 0,42280 € | 21,14 € |
| 100 | 0,38000 € | 38,00 € |
| 500 | 0,30660 € | 153,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20694 € | 206,94 € |
| 2.000 | 0,19202 € | 384,04 € |
| 3.000 | 0,18449 € | 553,47 € |
| 5.000 | 0,17609 € | 880,45 € |
| 7.000 | 0,17116 € | 1.198,12 € |
| 10.000 | 0,16639 € | 1.663,90 € |
| 12.000 | 0,16413 € | 1.969,56 € |
| 24.000 | 0,15646 € | 3.755,04 € |
| 25.000 | 0,15605 € | 3.901,25 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,06480 € |

