



UPJ1A271MED1TD | |
|---|---|
DigiKey Part Number | 493-4998-1-ND - Cut Tape (CT) 493-4998-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1A271MED1TD |
Description | CAP ALUM 270UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 270 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A271MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 405 mA @ 10 kHz |
Part Status Obsolete | Impedance 310 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860080273008 | Würth Elektronik | 1.500 | 732-9074-1-ND | 0,18000 € | Direct |
| 860160273014 | Würth Elektronik | 2.804 | 732-9419-1-ND | 0,20000 € | Upgrade |
| 860160373018 | Würth Elektronik | 88 | 732-9471-1-ND | 0,28000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23500 € | 2,35 € |
| 50 | 0,17260 € | 8,63 € |
| 100 | 0,15290 € | 15,29 € |
| 500 | 0,11892 € | 59,46 € |
| 1.000 | 0,10818 € | 108,18 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |

