



UPJ0J681MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPJ0J681MPD1TACT-ND - Cut Tape (CT) UPJ0J681MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ0J681MPD1TA |
Description | CAP ALUM 680UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ0J681MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 605 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 730 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 160 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.827" (21.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM0J681MPD1TA | Nichicon | 2.000 | 493-UPM0J681MPD1TACT-ND | 0,59000 € | Direct |
| UPM1A681MPD1TA | Nichicon | 1.988 | 493-UPM1A681MPD1TACT-ND | 0,56000 € | Upgrade |
| UPJ1A681MPD1TA | Nichicon | 1.919 | 493-UPJ1A681MPD1TACT-ND | 0,61000 € | Parametric Equivalent |
| UPJ1A681MPD1TD | Nichicon | 1.920 | 493-5007-1-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30200 € | 3,02 € |
| 50 | 0,22400 € | 11,20 € |
| 100 | 0,19940 € | 19,94 € |
| 500 | 0,15670 € | 78,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14324 € | 143,24 € |
| 2.000 | 0,13205 € | 264,10 € |
| 3.000 | 0,12640 € | 379,20 € |
| 5.000 | 0,12009 € | 600,45 € |
| 7.000 | 0,11639 € | 814,73 € |
| 10.000 | 0,11281 € | 1.128,10 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

