390 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPA1C391MPD1TA

DigiKey Part Number
493-UPA1C391MPD1TACT-ND - Cut Tape (CT)
UPA1C391MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPA1C391MPD1TA
Description
CAP ALUM 390UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
390 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1C391MPD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
472.5 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
90 mOhms
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.993
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,41100 €4,11 €
500,30880 €15,44 €
1000,27630 €27,63 €
5000,22010 €110,05 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,20239 €202,39 €
2.0000,18765 €375,30 €
3.0000,18021 €540,63 €
5.0000,17192 €859,60 €
7.0000,16705 €1.169,35 €
10.0000,16234 €1.623,40 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,78650 €