



UPA1A822MHD | |
|---|---|
DigiKey Part Number | 493-5429-ND |
Manufacturer | |
Manufacturer Product Number | UPA1A822MHD |
Description | CAP ALUM 8200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1A822MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.389 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.81 A @ 100 kHz |
Part Status Active | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 1,91400 € | 19,14 € |
| 50 | 1,52500 € | 76,25 € |
| 100 | 1,40240 € | 140,24 € |
| 500 | 1,19168 € | 595,84 € |
| 1.000 | 1,12541 € | 1.125,41 € |
| 2.500 | 1,05473 € | 2.636,82 € |
| 5.000 | 1,01170 € | 5.058,50 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,44850 € |

