Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPA1A152MPD | |
|---|---|
DigiKey Part Number | UPA1A152MPD-ND |
Manufacturer | |
Manufacturer Product Number | UPA1A152MPD |
Description | CAP ALUM 1500UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1A152MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.267 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.49 A @ 100 kHz |
Part Status Active | Impedance 35 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1A152MPD1TD | Nichicon | 0 | 493-4867-1-ND | 0,94000 € | Parametric Equivalent |
| UPW1A152MPD1TD | Nichicon | 1.091 | 493-11949-1-ND | 0,93000 € | Parametric Equivalent |
| B41888C3158M000 | TDK | 0 | B41888C3158M000-ND | 0,25558 € | Upgrade |
| ELZA160ELL152MJ20S | Chemi-Con | 766 | 565-3609-ND | 1,95000 € | Upgrade |
| 16JXF1500MEFC10X20 | Rubycon | 982 | 1189-3309-ND | 1,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,26587 € | 372,22 € |
| Unit Price without VAT: | 0,26587 € |
|---|---|
| Unit Price with VAT: | 0,32170 € |









