Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UMT1V220MDD | |
|---|---|
DigiKey Part Number | 493-15566-ND |
Manufacturer | |
Manufacturer Product Number | UMT1V220MDD |
Description | CAP ALUM 22UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UMT1V220MDD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 48 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEA-GA1V220 | Panasonic Industry | 2.218 | P14496-ND | 0,31000 € | Similar |
| EEA-GA1V220B | Panasonic Industry | 3.273 | P15814CT-ND | 0,31000 € | Similar |
| EEA-GA1V220H | Panasonic Industry | 7.453 | P15815CT-ND | 0,31000 € | Similar |
| EEU-FC1V220 | Panasonic Industry | 0 | P11230-ND | 0,33000 € | Similar |
| EEU-FC1V220B | Panasonic Industry | 4.565 | P19677CT-ND | 0,34000 € | Similar |






