4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

ULR2G4R7MNL1GS

DigiKey Part Number
493-6709-2-ND - Tape & Reel (TR)
493-6709-1-ND - Cut Tape (CT)
493-6709-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULR2G4R7MNL1GS
Description
CAP ALUM 4.7UF 20% 400V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ULR2G4R7MNL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.458
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,57500 €5,75 €
500,43740 €21,87 €
1000,39350 €39,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,31804 €159,02 €
1.0000,29427 €294,27 €
1.5000,28226 €423,39 €
2.5000,26888 €672,20 €
3.5000,26101 €913,54 €
5.0000,25341 €1.267,05 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,10110 €