



ULD2E5R6MPD1TD | |
|---|---|
DigiKey Part Number | 493-13869-1-ND - Cut Tape (CT) 493-13869-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2E5R6MPD1TD |
Description | CAP ALUM 5.6UF 20% 250V RADIAL |
Customer Reference | |
Detailed Description | 5.6 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2E5R6MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 62 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 124 mA @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2G5R6MPD1TD | Nichicon | 8 | 493-13884-1-ND | 0,93000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47100 € | 4,71 € |
| 50 | 0,35540 € | 17,77 € |
| 100 | 0,31860 € | 31,86 € |
| 500 | 0,25532 € | 127,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23535 € | 235,35 € |
| 2.000 | 0,21876 € | 437,52 € |
| 3.000 | 0,21038 € | 631,14 € |
| 5.000 | 0,20105 € | 1.005,25 € |
| 7.000 | 0,19556 € | 1.368,92 € |
| 10.000 | 0,19026 € | 1.902,60 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90750 € |

