220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

ULD1C221MPD1TD

DigiKey Part Number
493-14723-1-ND - Cut Tape (CT)
493-14723-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ULD1C221MPD1TD
Description
CAP ALUM 220UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ULD1C221MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
231 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
330 mA @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.531" (13.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ULD1C221MPD1TANichicon1.715493-ULD1C221MPD1TACT-ND0,62000 €Parametric Equivalent
16YXM220MEFC8X11.5Rubycon01189-3958-ND0,09821 €Parametric Equivalent
16YXM220MEFCT78X11.5Rubycon016YXM220MEFCT78X11.5-ND0,09821 €Parametric Equivalent
16YXM220MEFR8X11.5Rubycon1.1411189-16YXM220MEFR8X11.5-ND0,45000 €Parametric Equivalent
ELE-160ELL221MHB5DChemi-Con223565-ELE-160ELL221MHB5D-ND0,37000 €Parametric Equivalent
In-Stock: 3.143
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,39900 €3,99 €
500,29940 €14,97 €
1000,26760 €26,76 €
5000,21292 €106,46 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,19566 €195,66 €
2.0000,18131 €362,62 €
3.0000,17407 €522,21 €
5.0000,16600 €830,00 €
7.0000,16125 €1.128,75 €
10.0000,15667 €1.566,70 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,77440 €