



UKL2A150MPD1TA | |
|---|---|
DigiKey Part Number | 493-UKL2A150MPD1TACT-ND - Cut Tape (CT) UKL2A150MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL2A150MPD1TA |
Description | CAP ALUM 15UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 15 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL2A150MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 220 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW2A150MPD1TA | Nichicon | 1.889 | 493-UPW2A150MPD1TACT-ND | 0,45000 € | Direct |
| UKL2A150KPD | Nichicon | 982 | 493-16878-ND | 0,62000 € | Parametric Equivalent |
| UKL2A150KPD1TA | Nichicon | 1.000 | 493-UKL2A150KPD1TACT-ND | 0,67000 € | Parametric Equivalent |
| UKL2A150KPD1TD | Nichicon | 1.000 | 493-UKL2A150KPD1TDCT-ND | 0,67000 € | Parametric Equivalent |
| UKL2A150MPD | Nichicon | 906 | 493-16879-ND | 0,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39300 € | 3,93 € |
| 50 | 0,29400 € | 14,70 € |
| 100 | 0,26290 € | 26,29 € |
| 500 | 0,20900 € | 104,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19200 € | 192,00 € |
| 2.000 | 0,17787 € | 355,74 € |
| 3.000 | 0,17073 € | 512,19 € |
| 5.000 | 0,16278 € | 813,90 € |
| 7.000 | 0,15810 € | 1.106,70 € |
| 10.000 | 0,15359 € | 1.535,90 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,76230 € |

