680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UKL1V681KHD

DigiKey Part Number
493-16875-ND
Manufacturer
Manufacturer Product Number
UKL1V681KHD
Description
CAP ALUM 680UF 10% 35V RADIAL TH
Customer Reference
Detailed Description
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1V681KHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
840 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.26 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±10%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,42000 €1,42 €
100,92100 €9,21 €
500,71300 €35,65 €
1000,64720 €64,72 €
5000,53374 €266,87 €
1.0000,49800 €498,00 €
2.5000,45987 €1.149,67 €
5.0000,43665 €2.183,25 €
Manufacturers Standard Package
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,71820 €