Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UKL1C152MHD | |
|---|---|
DigiKey Part Number | UKL1C152MHD-ND |
Manufacturer | |
Manufacturer Product Number | UKL1C152MHD |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1C152MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.15 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.3225 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1H152MHD6 | Nichicon | 979 | 493-6907-ND | 2,12000 € | Upgrade |
| UPS1E152MHD | Nichicon | 15 | 493-17150-ND | 1,33000 € | Upgrade |
| UPS1V152MHD | Nichicon | 216 | 493-17153-ND | 1,39000 € | Upgrade |
| UKL1C152KHD | Nichicon | 0 | 493-16847-ND | 1,30000 € | Parametric Equivalent |
| UKL1C152KHD1TN | Nichicon | 500 | 493-UKL1C152KHD1TNCT-ND | 1,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,46895 € | 187,58 € |
| Unit Price without VAT: | 0,46895 € |
|---|---|
| Unit Price with VAT: | 0,56743 € |













