47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKA1A470MDD

DigiKey Part Number
493-15320-ND
Manufacturer
Manufacturer Product Number
UKA1A470MDD
Description
CAP ALUM 47UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UKA1A470MDD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
68 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
136 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1C470MDDNichicon43493-15614-ND0,24000 €Similar
UPS1C470MDDNichicon3.942493-17148-ND0,27000 €Similar
476KXM025MCORNELL DUBILIER KNOWLES24.759476KXM025M-ND0,22000 €Upgrade
ELXZ160ELL470MEB5DChemi-Con51565-ELXZ160ELL470MEB5D-ND0,35000 €Upgrade
In-Stock: 5.789
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,23500 €2,35 €
500,17360 €8,68 €
2000,13720 €27,44 €
6000,11655 €69,93 €
1.0000,10879 €108,79 €
2.6000,09683 €251,76 €
5.0000,09023 €451,15 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45980 €