



UHW2A121MPD1TD | |
|---|---|
DigiKey Part Number | 493-14617-1-ND - Cut Tape (CT) 493-14617-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW2A121MPD1TD |
Description | CAP ALUM 120UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW2A121MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 648 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.62 A @ 100 kHz | |
Impedance | 72 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,89700 € | 8,97 € |
| 50 | 0,69260 € | 34,63 € |
| 100 | 0,62820 € | 62,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51714 € | 258,57 € |
| 1.000 | 0,48218 € | 482,18 € |
| 1.500 | 0,46453 € | 696,79 € |
| 2.500 | 0,44487 € | 1.112,17 € |
| 3.500 | 0,43332 € | 1.516,62 € |
| 5.000 | 0,42215 € | 2.110,75 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,68190 € |

