



UHW1K181MHD6TO | |
|---|---|
DigiKey Part Number | 493-14608-1-ND - Cut Tape (CT) 493-14608-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1K181MHD6TO |
Description | CAP ALUM 180UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1K181MHD6TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 572 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.43 A @ 100 kHz |
Part Status Active | Impedance 115 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 80 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,92500 € | 9,25 € |
| 50 | 0,71580 € | 35,79 € |
| 100 | 0,64970 € | 64,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53586 € | 267,93 € |
| 1.000 | 0,50002 € | 500,02 € |
| 1.500 | 0,48194 € | 722,91 € |
| 2.500 | 0,46178 € | 1.154,45 € |
| 3.500 | 0,44993 € | 1.574,75 € |
| 5.000 | 0,43848 € | 2.192,40 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,73030 € |

