



UHW1E222MHD1TO | |
|---|---|
DigiKey Part Number | 493-UHW1E222MHD1TOCT-ND - Cut Tape (CT) UHW1E222MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1E222MHD1TO |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1E222MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.4 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXJ2200M12.5X25 | Rubycon | 1.820 | 1189-4169-ND | 0,98000 € | Parametric Equivalent |
| EEU-FS1E222 | Panasonic Industry | 614 | P122395-ND | 1,66000 € | Parametric Equivalent |
| EEU-FS1E222B | Panasonic Industry | 136 | P122325CT-ND | 1,69000 € | Parametric Equivalent |
| EKYA250ELL222MK25S | Chemi-Con | 626 | 565-EKYA250ELL222MK25S-ND | 1,81000 € | Parametric Equivalent |
| EKYB250ELL222MK25S | Chemi-Con | 2.742 | 565-EKYB250ELL222MK25S-ND | 1,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,23500 € | 12,35 € |
| 50 | 0,96660 € | 48,33 € |
| 100 | 0,88190 € | 88,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,73376 € | 366,88 € |
| 1.000 | 0,68804 € | 688,04 € |
| 1.500 | 0,66497 € | 997,45 € |
| 2.500 | 0,63925 € | 1.598,12 € |
| 3.500 | 0,62415 € | 2.184,53 € |
| 5.000 | 0,60955 € | 3.047,75 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,27480 € |

