



UHW0J182MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHW0J182MPD1TDCT-ND - Cut Tape (CT) UHW0J182MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW0J182MPD1TD |
Description | CAP ALUM 1800UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW0J182MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47200 € | 4,72 € |
| 50 | 0,35580 € | 17,79 € |
| 100 | 0,31900 € | 31,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25562 € | 127,81 € |
| 1.000 | 0,23563 € | 235,63 € |
| 1.500 | 0,22555 € | 338,32 € |
| 2.500 | 0,21429 € | 535,73 € |
| 3.500 | 0,20768 € | 726,88 € |
| 5.000 | 0,20129 € | 1.006,45 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90750 € |

