



UHV1C681MPD6TD | |
|---|---|
DigiKey Part Number | 493-UHV1C681MPD6TDCT-ND - Cut Tape (CT) UHV1C681MPD6TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1C681MPD6TD |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1C681MPD6TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 798 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.33 A @ 100 kHz |
Part Status Not For New Designs | Impedance 46 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1C681MPD6 | Nichicon | 1.538 | UHV1C681MPD6-ND | 0,80000 € | Parametric Equivalent |
| UHV1C681MPD6TA | Nichicon | 1.000 | 493-UHV1C681MPD6TACT-ND | 0,81000 € | Parametric Equivalent |
| EEU-FR1C681L | Panasonic Industry | 441 | P14395-ND | 0,71000 € | Parametric Equivalent |
| EKYB160ELL681MH15D | Chemi-Con | 68 | 565-EKYB160ELL681MH15D-ND | 0,48000 € | Parametric Equivalent |
| EKZN160ELL681MH15D | Chemi-Con | 370 | 565-EKZN160ELL681MH15D-ND | 0,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51100 € | 5,11 € |
| 50 | 0,38680 € | 19,34 € |
| 100 | 0,34720 € | 34,72 € |
| 500 | 0,27920 € | 139,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18551 € | 185,51 € |
| 2.000 | 0,17176 € | 343,52 € |
| 3.000 | 0,16481 € | 494,43 € |
| 5.000 | 0,15707 € | 785,35 € |
| 7.000 | 0,15252 € | 1.067,64 € |
| 10.000 | 0,14813 € | 1.481,30 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,98010 € |

