



UHE1H561MHD1TO | |
|---|---|
DigiKey Part Number | 493-UHE1H561MHD1TOCT-ND - Cut Tape (CT) UHE1H561MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1H561MHD1TO |
Description | CAP ALUM 560UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1H561MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.463 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.95 A @ 100 kHz |
Part Status Active | Impedance 34 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,72900 € | 7,29 € |
| 50 | 0,55880 € | 27,94 € |
| 100 | 0,50510 € | 50,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41238 € | 206,19 € |
| 1.000 | 0,38319 € | 383,19 € |
| 1.500 | 0,36844 € | 552,66 € |
| 2.500 | 0,35202 € | 880,05 € |
| 3.500 | 0,34236 € | 1.198,26 € |
| 5.000 | 0,33303 € | 1.665,15 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,37940 € |

