



UHE1H331MPD1TD | |
|---|---|
DigiKey Part Number | 493-15247-1-ND - Cut Tape (CT) 493-15247-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1H331MPD1TD |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1H331MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.008 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.44 A @ 100 kHz | |
Impedance | 55 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,51100 € | 5,11 € |
| 50 | 0,40320 € | 20,16 € |
| 100 | 0,36250 € | 36,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30342 € | 151,71 € |
| 1.000 | 0,28044 € | 280,44 € |
| 1.500 | 0,26885 € | 403,27 € |
| 2.500 | 0,25592 € | 639,80 € |
| 3.500 | 0,24832 € | 869,12 € |
| 5.000 | 0,24098 € | 1.204,90 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,00430 € |

