



UHE1E122MHD1TN | |
|---|---|
DigiKey Part Number | 493-17398-1-ND - Cut Tape (CT) 493-17398-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1E122MHD1TN |
Description | CAP ALUM 1200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1E122MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.768 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.21 A @ 100 kHz |
Part Status Active | Impedance 43 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,85900 € | 8,59 € |
| 50 | 0,66300 € | 33,15 € |
| 100 | 0,60090 € | 60,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,53452 € | 133,63 € |
| 500 | 0,49402 € | 247,01 € |
| 750 | 0,47361 € | 355,21 € |
| 1.250 | 0,45082 € | 563,52 € |
| 1.750 | 0,43743 € | 765,50 € |
| 2.500 | 0,42450 € | 1.061,25 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,60930 € |

